
BXRC-27E10K0-C-83-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-27E10K0-C-83-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27E10K0-C-83-SE |
Description | LED COB VERO SE 29C WH RND 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 29 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 66.7V |
Series | Lumens/Watt @ Current - Test 174 lm/W |
Packaging Tray | Current - Max 4.75A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 49.20mm Dia |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 29.10mm Dia |
Luminous Flux @ Current/Temperature 15062lm (Typ) | Lens Type Flat |
Current - Test 1.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-30E10K0-C-83-SE | Bridgelux | 33 | 976-BXRC-30E10K0-C-83-SE-ND | 30,72000 zł | Parametric Equivalent |
| BXRC-30G1KH0-C-83-SE | Bridgelux | 14 | 976-BXRC-30G1KH0-C-83-SE-ND | 31,64000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,69000 zł | 133,69 zł |
| 10 | 108,87700 zł | 1 088,77 zł |
| 100 | 94,54330 zł | 9 454,33 zł |
| Unit Price without VAT: | 133,69000 zł |
|---|---|
| Unit Price with VAT: | 164,43870 zł |

