BXRC-27E1000-D-72-SE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 31
Unit Price: 10,02000 zł
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 9,78493 zł
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 360
Unit Price: 10,84000 zł
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® SE 10 Array White, Warm Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-27E1000-D-72-SE

DigiKey Part Number
BXRC-27E1000-D-72-SE-ND
Manufacturer
Manufacturer Product Number
BXRC-27E1000-D-72-SE
Description
LED COB VERO SE 10 WHT RND 2700K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 10 Array White, Warm Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
25.3V
Series
Lumens/Watt @ Current - Test
133 lm/W
Packaging
Tray
Current - Max
700mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
30.80mm Dia
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
3.60mm
Configuration
Round
Light Emitting Surface (LES)
9.90mm Dia
Luminous Flux @ Current/Temperature
1179lm (Typ)
Lens Type
Flat
Current - Test
350mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRC-27E1000-D-73-SEBridgelux31976-1519-ND10,02000 złParametric Equivalent
BXRC-30E1000-D-72-SEBridgelux0BXRC-30E1000-D-72-SE-ND9,78493 złParametric Equivalent
BXRC-30E1000-D-73-SEBridgelux360976-1521-ND10,84000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
40012,05503 zł4 822,01 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,05503 zł
Unit Price with VAT:14,82769 zł