LED Lighting COBs, Engines, Modules Chip On Board (COB) RS White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) RS White, Neutral Square
BXRA-N3500

BXRA-N3500-00L00

DigiKey Part Number
976-1016-ND
Manufacturer
Manufacturer Product Number
BXRA-N3500-00L00
Description
LED COB RS NEUT WHT SQU 4100K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) RS White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
25.6V
Series
Lumens/Watt @ Current - Test
71 lm/W
Packaging
Tube
Current - Max
3A
Part Status
Obsolete
CRI (Color Rendering Index)
80 (Typ)
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Neutral
Size / Dimension
45.60mm L x 50.80mm W
CCT (K)
4100K
Height
3.00mm
Configuration
Square
Lens Type
Domed
Luminous Flux @ Current/Temperature
3800lm (Typ)
Base Product Number
Current - Test
2.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.