
ISL99201IRTDZ-TK | |
|---|---|
DigiKey Part Number | ISL99201IRTDZ-TKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL99201IRTDZ-TK |
Description | IC AMP CLASS D MONO 1.4W 8TDFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL99201IRTDZ-TK Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Renesas Electronics Corporation | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 8-TDFN (3x3) |
Output Type 1-Channel (Mono) | Package / Case 8-WDFN Exposed Pad |
Max Output Power x Channels @ Load 1.4W x 1 @ 8Ohm | Base Product Number |

