
PTL-14-423 | |
|---|---|
DigiKey Part Number | 2267-PTL-14-423-ND |
Manufacturer | |
Manufacturer Product Number | PTL-14-423 |
Description | LABEL 1"L X 0.187"H WHT 1=750PCS |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.000" (25.40mm) |
Packaging Bulk | Width 0.187" (4.75mm) |
Part Status Obsolete | Location Outdoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BMP®61 Labeling System, BMP®71 Label Printer, M611 Brady Printer™, TLS 2200®, TLS-PC LINK™ Thermal Labeling System | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-14-423 | Brady Corporation | 32 | 2267-M6-14-423-ND | 276,46000 zł | MFR Recommended |


