MFR Recommended

PSPT-750-1-WT | |
|---|---|
DigiKey Part Number | 2267-PSPT-750-1-WT-ND |
Manufacturer | |
Manufacturer Product Number | PSPT-750-1-WT |
Description | WIRE MARK SLEEV 8~1 AWG 1=100PCS |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.75" Dia (25.4mm x 19.1mm); Cable O.D. 0.25" ~ 0.70" (6.4mm ~ 17.8mm) |
Category | Label Size 1.00" W x 0.75" Dia (25.4mm x 19.1mm); Cable O.D. 0.25" ~ 0.70" (6.4mm ~ 17.8mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Obsolete | Base Product Number |
Label Type Heat Shrinkable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-750-1-342-WT | Brady Corporation | 9 | 2267-M6-750-1-342-WT-ND | 639,13000 zł | MFR Recommended |


