
M71-19-427 | |
|---|---|
DigiKey Part Number | 2267-M71-19-427-ND |
Manufacturer | |
Manufacturer Product Number | M71-19-427 |
Description | LABEL 1"H X 1"W CLR/WH 1=250PCS |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.00" W x 1.00" L (25.4mm x 25.4mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" W x 1.00" L (25.4mm x 25.4mm) |
Manufacturer Brady Corporation | Color White, Transparent |
Series | Material Vinyl |
Packaging Bulk | For Use With/Related Products BMP®71 Label Printer |
Part Status Obsolete | Operating Temperature -70°C ~ 60°C |
Label Type Self Laminating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7-19-427 | Brady Corporation | 18 | 2267-M7-19-427-ND | 183,09000 zł | Similar |


