



M7-34-427 | |
|---|---|
DigiKey Part Number | 2267-M7-34-427-ND |
Manufacturer | |
Manufacturer Product Number | M7-34-427 |
Description | LBL 6X1.5 LAM VINYL WT/C 1=50PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl, Self-Laminating Clear, White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Clear, White |
Series | Length 6.000" (152.40mm) |
Packaging Box | Width 1.500" (38.10mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl, Self-Laminating |
Printer Name BMP71, M710, M7-R4300 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,46000 zł | 197,46 zł |
| Unit Price without VAT: | 197,46000 zł |
|---|---|
| Unit Price with VAT: | 242,87580 zł |

