



M6-176-593-BK | |
|---|---|
DigiKey Part Number | 2267-M6-176-593-BK-ND |
Manufacturer | |
Manufacturer Product Number | M6-176-593-BK |
Description | LABEL 3X1" POLYESTER BK RL/50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Black |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Black |
Series | Length 3.000" (76.20mm) |
Packaging Box | Width 1.000" (25.40mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R4410-WT, M7-R4400-WT | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,00000 zł | 377,00 zł |
| Unit Price without VAT: | 377,00000 zł |
|---|---|
| Unit Price with VAT: | 463,71000 zł |

