Similar
Similar

HSB-254 | |
|---|---|
DigiKey Part Number | 2267-HSB-254-ND |
Manufacturer | |
Manufacturer Product Number | HSB-254 |
Description | HEAT SHRINK TUBING, 1 IN DIA X 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clear Heat Shrinkable Label 1.00" W x 100.0' L (25.4mm x 30.5m) |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.00" W x 100.0' L (25.4mm x 30.5m) |
Series | Color Clear |
Packaging Bulk | Material Polyolefin (PO), Flame Retardant, Irradiated |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT100-48-5C | Panduit Corp | 28 | 298-13406-ND | 53,07000 zł | Similar |
| HSTT100-CC | Panduit Corp | 0 | 298-13624-ND | 1 104,31000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 262,17000 zł | 2 262,17 zł |
| Unit Price without VAT: | 2 262,17000 zł |
|---|---|
| Unit Price with VAT: | 2 782,46910 zł |


