
131995 | |
|---|---|
DigiKey Part Number | 2267-131995-ND |
Manufacturer | |
Manufacturer Product Number | 131995 |
Description | B302 10X7 BLK/YEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black Legend, Yellow Background Caution. Ppe Required |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type Caution. Ppe Required |
Packaging Bulk | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,39000 zł | 38,39 zł |
| Unit Price without VAT: | 38,39000 zł |
|---|---|
| Unit Price with VAT: | 47,21970 zł |

