



2HX-125-2-VT-2 | |
|---|---|
DigiKey Part Number | 2267-2HX-125-2-VT-2-ND |
Manufacturer | |
Manufacturer Product Number | 2HX-125-2-VT-2 |
Description | SLEEVE, 0.125 IN DIA X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Violet Heat Shrinkable, Two-Sided Label 1.00" W x 0.24" H (25.4mm x 6.0mm); Cable O.D. 0.06" ~ 0.11" (1.6mm ~ 2.8mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable, Two-Sided |
Manufacturer Brady Corporation | Label Size 1.00" W x 0.24" H (25.4mm x 6.0mm); Cable O.D. 0.06" ~ 0.11" (1.6mm ~ 2.8mm) |
Series | Color Violet |
Packaging Bulk | Material Polyolefin |
Part Status Active | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 890,75000 zł | 6 890,75 zł |
| Unit Price without VAT: | 6 890,75000 zł |
|---|---|
| Unit Price with VAT: | 8 475,62250 zł |

