Heat Sink Axial Lead Devices Copper Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6000DG

DigiKey Part Number
6000DG-ND
Manufacturer
Manufacturer Product Number
6000DG
Description
HEAT SINK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Sink Axial Lead Devices Copper Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
PC Pin
Shape
Rectangular
Length
1.000" (25.40mm)
Width
0.250" (6.35mm)
Diameter
-
Fin Height
1.075" (27.31mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
15.00°C/W
Material
Material Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 00031,62471 zł31 624,71 zł
Unit Price without VAT:31,62471 zł
Unit Price with VAT:38,89839 zł