Heat Sink TO-5 Aluminum 1.8W @ 50°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2227B

DigiKey Part Number
2227B-ND
Manufacturer
Manufacturer Product Number
2227B
Description
BOARD LEVEL HEAT SINK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Sink TO-5 Aluminum 1.8W @ 50°C Board Level
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
0.315" (8.00mm) ID, 1.250" (31.75mm) OD
Mfr
Fin Height
0.400" (10.16mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
1.8W @ 50°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
14.00°C/W @ 200 LFM
Type
Board Level
Thermal Resistance @ Natural
21.00°C/W
Package Cooled
Material
Attachment Method
Press Fit
Material Finish
Black Anodized
Shape
Cylindrical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 00034,69532 zł34 695,32 zł
Manufacturers Standard Package
Unit Price without VAT:34,69532 zł
Unit Price with VAT:42,67524 zł