Heat Sink TO-5 Aluminum Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1130BG

DigiKey Part Number
1130BG-ND
Manufacturer
Manufacturer Product Number
1130BG
Description
HEATSINK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Sink TO-5 Aluminum Board Level
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.400" (10.16mm)
Mfr
Width
0.375" (9.50mm)
Packaging
Bulk
Diameter
0.450" (11.43mm)
Part Status
Active
Fin Height
0.450" (11.43mm)
Type
Board Level
Thermal Resistance @ Natural
15°C/W
Package Cooled
Material
Attachment Method
Press Fit
Material Finish
Black Anodized
Shape
Cylindrical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
25051,31784 zł12 829,46 zł
Unit Price without VAT:51,31784 zł
Unit Price with VAT:63,12094 zł