Parametric Equivalent

ZV17K1206201NIR2 | |
|---|---|
DigiKey Part Number | 118-ZV17K1206201NIR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZV17K1206201NIR2 |
Description | VARISTOR 27V 200A 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 29.7 V |
Manufacturer Bourns Inc. | Current - Surge 200 A |
Series | Energy 0.7J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 740 pF @ 1 kHz |
Maximum AC Volts 17 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 22 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 24.3 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 27 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV17K1206201NIR1HT | Bourns Inc. | 12 400 | 118-ZV17K1206201NIR1HTCT-ND | 1,18000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,37336 zł | 7 467,20 zł |
| Unit Price without VAT: | 0,37336 zł |
|---|---|
| Unit Price with VAT: | 0,45923 zł |


