
SRU8043-6R8Y | |
|---|---|
DigiKey Part Number | 118-SRU8043-6R8YTR-ND - Tape & Reel (TR) 118-SRU8043-6R8YCT-ND - Cut Tape (CT) 118-SRU8043-6R8YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8043-6R8Y |
Description | FIXED IND 6.8UH 3.8A 22.4 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 3.8 A 22.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU8043-6R8Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22.4mOhm |
Series | Q @ Freq 12 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Saturation (Isat) 3.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRS8040T6R8NJGJ | Taiyo Yuden | 6 645 | 587-2979-1-ND | 1,26000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 zł | 2,91 zł |
| 10 | 2,39100 zł | 23,91 zł |
| 100 | 1,96560 zł | 196,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,61665 zł | 1 616,65 zł |
| 2 000 | 1,52448 zł | 3 048,96 zł |
| 3 000 | 1,47308 zł | 4 419,24 zł |
| 5 000 | 1,41083 zł | 7 054,15 zł |
| 7 000 | 1,37133 zł | 9 599,31 zł |
| 10 000 | 1,33069 zł | 13 306,90 zł |
| Unit Price without VAT: | 2,91000 zł |
|---|---|
| Unit Price with VAT: | 3,57930 zł |

