
SRU5018-150Y | |
|---|---|
DigiKey Part Number | SRU5018-150YTR-ND - Tape & Reel (TR) SRU5018-150YCT-ND - Cut Tape (CT) SRU5018-150YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU5018-150Y |
Description | FIXED IND 15UH 950MA 100 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 950 mA 100mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU5018-150Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 100mOhm |
Series | Q @ Freq 12 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 40MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 zł | 2,37 zł |
| 10 | 1,93900 zł | 19,39 zł |
| 100 | 1,59400 zł | 159,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,31093 zł | 1 310,93 zł |
| 2 000 | 1,23615 zł | 2 472,30 zł |
| 3 000 | 1,19444 zł | 3 583,32 zł |
| 5 000 | 1,14395 zł | 5 719,75 zł |
| 7 000 | 1,11189 zł | 7 783,23 zł |
| 10 000 | 1,07891 zł | 10 789,10 zł |
| Unit Price without VAT: | 2,37000 zł |
|---|---|
| Unit Price with VAT: | 2,91510 zł |

