
SRU1038A-6R2Y | |
|---|---|
DigiKey Part Number | 118-SRU1038A-6R2YTR-ND - Tape & Reel (TR) 118-SRU1038A-6R2YCT-ND - Cut Tape (CT) 118-SRU1038A-6R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1038A-6R2Y |
Description | FIXED IND 6.2UH 4A 24 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Drum Core, Wirewound Inductor 4 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038A-6R2Y Models |
Category | DC Resistance (DCR) 24mOhm Max |
Mfr | Q @ Freq 12 @ 7.96MHz |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 4.2A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 zł | 3,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 1,64776 zł | 5 272,83 zł |
| Unit Price without VAT: | 3,88000 zł |
|---|---|
| Unit Price with VAT: | 4,77240 zł |

