
SRR5828A-680M | |
|---|---|
DigiKey Part Number | 118-SRR5828A-680MTR-ND - Tape & Reel (TR) 118-SRR5828A-680MCT-ND - Cut Tape (CT) 118-SRR5828A-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5828A-680M |
Description | FIXED IND 68UH 800MA 470 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 800 mA 470mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 470mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 650mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 zł | 3,66 zł |
| 10 | 3,00900 zł | 30,09 zł |
| 100 | 2,47550 zł | 247,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,20080 zł | 880,32 zł |
| 800 | 2,07521 zł | 1 660,17 zł |
| 1 200 | 2,00517 zł | 2 406,20 zł |
| 2 000 | 1,92033 zł | 3 840,66 zł |
| 2 800 | 1,86647 zł | 5 226,12 zł |
| 4 000 | 1,81108 zł | 7 244,32 zł |
| Unit Price without VAT: | 3,66000 zł |
|---|---|
| Unit Price with VAT: | 4,50180 zł |

