
SRR5028-180Y | |
|---|---|
DigiKey Part Number | SRR5028-180YTR-ND - Tape & Reel (TR) SRR5028-180YCT-ND - Cut Tape (CT) SRR5028-180YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5028-180Y |
Description | FIXED IND 18UH 1.25A 110 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 1.25 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5028-180Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Q @ Freq 10 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 zł | 2,37 zł |
| 10 | 1,96100 zł | 19,61 zł |
| 100 | 1,61300 zł | 161,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,43390 zł | 573,56 zł |
| 800 | 1,35198 zł | 1 081,58 zł |
| 1 200 | 1,30630 zł | 1 567,56 zł |
| 2 000 | 1,25098 zł | 2 501,96 zł |
| 2 800 | 1,21585 zł | 3 404,38 zł |
| 4 000 | 1,17972 zł | 4 718,88 zł |
| Unit Price without VAT: | 2,37000 zł |
|---|---|
| Unit Price with VAT: | 2,91510 zł |

