39 µH Shielded Drum Core, Wirewound Inductor 550 mA 500mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5018-390Y

DigiKey Part Number
SRR5018-390YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR5018-390Y
Description
FIXED IND 39UH 550MA 500 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 µH Shielded Drum Core, Wirewound Inductor 550 mA 500mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR5018-390Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
500mOhm Max
Series
Q @ Freq
10.6 @ 2.52MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
17MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
650mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,27563 zł1 275,63 zł
Unit Price without VAT:1,27563 zł
Unit Price with VAT:1,56902 zł