


SRR4828A-1R2Y | |
|---|---|
DigiKey Part Number | SRR4828A-1R2YTR-ND - Tape & Reel (TR) SRR4828A-1R2YCT-ND - Cut Tape (CT) SRR4828A-1R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4828A-1R2Y |
Description | FIXED IND 1.2UH 5A 24 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 5 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4828A-1R2Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm Max |
Series | Frequency - Self Resonant 155MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 zł | 2,76 zł |
| 10 | 2,27300 zł | 22,73 zł |
| 100 | 1,86830 zł | 186,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,62950 zł | 814,75 zł |
| 1 000 | 1,53650 zł | 1 536,50 zł |
| 1 500 | 1,48461 zł | 2 226,91 zł |
| 2 500 | 1,42177 zł | 3 554,42 zł |
| 3 500 | 1,38189 zł | 4 836,61 zł |
| 5 000 | 1,34085 zł | 6 704,25 zł |
| Unit Price without VAT: | 2,76000 zł |
|---|---|
| Unit Price with VAT: | 3,39480 zł |

