Similar
Similar

SRR1280A-391K | |
|---|---|
DigiKey Part Number | SRR1280A-391KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1280A-391K |
Description | FIXED IND 390UH 1A 680 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Inductor 1 A 680mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280A-391K Models |
Category | Q @ Freq 24 @ 796kHz |
Mfr | Frequency - Self Resonant 2.7MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Supplier Device Package 1280 |
Current Rating (Amps) | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current - Saturation (Isat) 1.4A | Height - Seated (Max) 0.315" (8.00mm) |
Shielding Shielded | Base Product Number |
DC Resistance (DCR) 680mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH12D78/ANP-391MC | Sumida America Inc. | 0 | CDRH12D78/ANP-391MC-ND | 3,77236 zł | Similar |
| SPRH127-391M | CODACA | 170 | 4044-SPRH127-391MCT-ND | 3,88000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 2,41070 zł | 5 785,68 zł |
| Unit Price without VAT: | 2,41070 zł |
|---|---|
| Unit Price with VAT: | 2,96516 zł |



