
SRR1260A-8R2Y | |
|---|---|
DigiKey Part Number | SRR1260A-8R2YTR-ND - Tape & Reel (TR) SRR1260A-8R2YCT-ND - Cut Tape (CT) SRR1260A-8R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260A-8R2Y |
Description | FIXED IND 8.2UH 5.7A 19.5 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 5.7 A 19.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260A-8R2Y Models |
Category | DC Resistance (DCR) 19.5mOhm Max |
Mfr | Q @ Freq 18 @ 7.96MHz |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 5.8A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 zł | 4,67 zł |
| 10 | 3,82800 zł | 38,28 zł |
| 25 | 3,54040 zł | 88,51 zł |
| 50 | 3,33720 zł | 166,86 zł |
| 100 | 3,14660 zł | 314,66 zł |
| 250 | 2,91112 zł | 727,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,70292 zł | 1 621,75 zł |
| 1 200 | 2,54881 zł | 3 058,57 zł |
| 1 800 | 2,46291 zł | 4 433,24 zł |
| 3 000 | 2,35886 zł | 7 076,58 zł |
| 4 200 | 2,29282 zł | 9 629,84 zł |
| 6 000 | 2,22487 zł | 13 349,22 zł |
| Unit Price without VAT: | 4,67000 zł |
|---|---|
| Unit Price with VAT: | 5,74410 zł |

