
SRR1260-220M | |
|---|---|
DigiKey Part Number | SRR1260-220MTR-ND - Tape & Reel (TR) SRR1260-220MCT-ND - Cut Tape (CT) SRR1260-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-220M |
Description | FIXED IND 22UH 4A 43 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 4 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-220M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 43mOhm Max |
Series | Q @ Freq 29 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 13.4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 3.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA125-220-R | Eaton - Electronics Division | 1 163 | 283-DRA125-220-RCT-ND | 3,91000 zł | Similar |
| SPRH125-220M | CODACA | 66 | 4044-SPRH125-220MCT-ND | 3,95000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 zł | 3,77 zł |
| 10 | 3,09900 zł | 30,99 zł |
| 100 | 2,54840 zł | 254,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,18890 zł | 1 313,34 zł |
| 1 200 | 2,06408 zł | 2 476,90 zł |
| 1 800 | 1,99445 zł | 3 590,01 zł |
| 3 000 | 1,91016 zł | 5 730,48 zł |
| 4 200 | 1,85664 zł | 7 797,89 zł |
| 6 000 | 1,80159 zł | 10 809,54 zł |
| Unit Price without VAT: | 3,77000 zł |
|---|---|
| Unit Price with VAT: | 4,63710 zł |


