22 µH Shielded Drum Core, Wirewound Inductor 2.3 A 62mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1206-220ML

DigiKey Part Number
SRR1206-220MLTR-ND - Tape & Reel (TR)
SRR1206-220MLCT-ND - Cut Tape (CT)
SRR1206-220MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1206-220ML
Description
FIXED IND 22UH 2.3A 62 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2.3 A 62mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1206-220ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
62mOhm Max
Series
Q @ Freq
21 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
11MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Current - Saturation (Isat)
3.8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR125-220-REaton - Electronics Division569283-DR125-220-RCT-ND0,75000 złSimilar
P1170.223NLTPulse Electronics1 728553-P1170.223NLTCT-ND1,56000 złSimilar
In-Stock: 435
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,30000 zł3,30 zł
102,70700 zł27,07 zł
1002,22520 zł222,52 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,91132 zł1 146,79 zł
1 2001,80231 zł2 162,77 zł
1 8001,74150 zł3 134,70 zł
3 0001,66785 zł5 003,55 zł
4 2001,62112 zł6 808,70 zł
6 0001,57303 zł9 438,18 zł
Manufacturers Standard Package
Unit Price without VAT:3,30000 zł
Unit Price with VAT:4,05900 zł