
SRR0905-180M | |
|---|---|
DigiKey Part Number | SRR0905-180MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR0905-180M |
Description | FIXED IND 18UH 1.6A 80 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 1.6 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0905-180M Models |
Category | DC Resistance (DCR) 80mOhm Max |
Mfr | Q @ Freq 39 @ 2.52MHz |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.390" Dia (9.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,81335 zł | 1 450,68 zł |
| Unit Price without VAT: | 1,81335 zł |
|---|---|
| Unit Price with VAT: | 2,23042 zł |

