
SRR0805-100M | |
|---|---|
DigiKey Part Number | SRR0805-100MTR-ND - Tape & Reel (TR) SRR0805-100MCT-ND - Cut Tape (CT) SRR0805-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0805-100M |
Description | FIXED IND 10UH 1.5A 100 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.5 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0805-100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Q @ Freq 40 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 28MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.413" L x 0.315" W (10.50mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
Current - Saturation (Isat) 2.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 zł | 2,66 zł |
| 10 | 2,17600 zł | 21,76 zł |
| 100 | 1,79040 zł | 179,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,47244 zł | 1 472,44 zł |
| 2 000 | 1,38848 zł | 2 776,96 zł |
| 3 000 | 1,34164 zł | 4 024,92 zł |
| 5 000 | 1,28495 zł | 6 424,75 zł |
| 7 000 | 1,24895 zł | 8 742,65 zł |
| 10 000 | 1,21192 zł | 12 119,20 zł |
| Unit Price without VAT: | 2,66000 zł |
|---|---|
| Unit Price with VAT: | 3,27180 zł |

