
SRR0745A-821M | |
|---|---|
DigiKey Part Number | SRR0745A-821MTR-ND - Tape & Reel (TR) SRR0745A-821MCT-ND - Cut Tape (CT) SRR0745A-821MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745A-821M |
Description | FIXED IND 820UH 220MA 3.5 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Inductor 220 mA 3.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0745A-821M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.5Ohm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
Current - Saturation (Isat) 260mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 zł | 3,02 zł |
| 10 | 2,48800 zł | 24,88 zł |
| 25 | 2,30400 zł | 57,60 zł |
| 50 | 2,17180 zł | 108,59 zł |
| 100 | 2,04710 zł | 204,71 zł |
| 250 | 1,89392 zł | 473,48 zł |
| 500 | 1,78578 zł | 892,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,68383 zł | 1 683,83 zł |
| 2 000 | 1,58785 zł | 3 175,70 zł |
| 3 000 | 1,53431 zł | 4 602,93 zł |
| 5 000 | 1,46950 zł | 7 347,50 zł |
| 7 000 | 1,42834 zł | 9 998,38 zł |
| 10 000 | 1,38601 zł | 13 860,10 zł |
| Unit Price without VAT: | 3,02000 zł |
|---|---|
| Unit Price with VAT: | 3,71460 zł |


