Direct

SRR0735A-560M | |
|---|---|
DigiKey Part Number | SRR0735A-560MTR-ND - Tape & Reel (TR) SRR0735A-560MCT-ND - Cut Tape (CT) SRR0735A-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0735A-560M |
Description | FIXED IND 56UH 780MA 350 MOHM |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 780 mA 350mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0735A-560M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 350mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.146" (3.70mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0735HA-560M | Bourns Inc. | 0 | 118-SRR0735HA-560MTR-ND | 2,42726 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 zł | 3,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,53267 zł | 4 598,01 zł |
| Unit Price without VAT: | 3,02000 zł |
|---|---|
| Unit Price with VAT: | 3,71460 zł |


