SRR0735A-270M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,57451 zł
Datasheet
27 µH Shielded Drum Core, Wirewound Inductor 1.1 A 185mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0735A-270M

DigiKey Part Number
SRR0735A-270MTR-ND - Tape & Reel (TR)
SRR0735A-270MCT-ND - Cut Tape (CT)
SRR0735A-270MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0735A-270M
Description
FIXED IND 27UH 1.1A 185 MOHM SMD
Customer Reference
Detailed Description
27 µH Shielded Drum Core, Wirewound Inductor 1.1 A 185mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR0735A-270M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
185mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Not For New Designs
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.146" (3.70mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
1.15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR0735HA-270MBourns Inc.0118-SRR0735HA-270MTR-ND0,57451 złDirect
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,02000 zł3,02 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,53267 zł4 598,01 zł
Unit Price without VAT:3,02000 zł
Unit Price with VAT:3,71460 zł