
SRR0603-4R7ML | |
|---|---|
DigiKey Part Number | SRR0603-4R7MLTR-ND - Tape & Reel (TR) SRR0603-4R7MLCT-ND - Cut Tape (CT) SRR0603-4R7MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0603-4R7ML |
Description | FIXED IND 4.7UH 1.6A 70 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.6 A 70mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0603-4R7ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 13 @ 7.96MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 zł | 2,66 zł |
| 10 | 2,18300 zł | 21,83 zł |
| 100 | 1,79650 zł | 179,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,47761 zł | 1 477,61 zł |
| 2 000 | 1,39336 zł | 2 786,72 zł |
| 3 000 | 1,34636 zł | 4 039,08 zł |
| 5 000 | 1,28946 zł | 6 447,30 zł |
| 7 000 | 1,25334 zł | 8 773,38 zł |
| 10 000 | 1,21619 zł | 12 161,90 zł |
| Unit Price without VAT: | 2,66000 zł |
|---|---|
| Unit Price with VAT: | 3,27180 zł |

