
SRP8540A-R56M | |
|---|---|
DigiKey Part Number | 118-SRP8540A-R56MTR-ND - Tape & Reel (TR) 118-SRP8540A-R56MCT-ND - Cut Tape (CT) 118-SRP8540A-R56MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP8540A-R56M |
Description | FIXED IND 560NH 25A 2.97 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Inductor 25 A 2.97mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.97mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 58MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.331" W (8.80mm x 8.40mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 zł | 4,22 zł |
| 10 | 3,48100 zł | 34,81 zł |
| 25 | 3,22080 zł | 80,52 zł |
| 50 | 3,03680 zł | 151,84 zł |
| 100 | 2,86320 zł | 286,32 zł |
| 250 | 2,64888 zł | 662,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,40014 zł | 1 920,11 zł |
| 1 600 | 2,26340 zł | 3 621,44 zł |
| 2 400 | 2,18713 zł | 5 249,11 zł |
| 4 000 | 2,09480 zł | 8 379,20 zł |
| 5 600 | 2,03616 zł | 11 402,50 zł |
| 8 000 | 2,01762 zł | 16 140,96 zł |
| Unit Price without VAT: | 4,22000 zł |
|---|---|
| Unit Price with VAT: | 5,19060 zł |

