
SRP6530A-R82M | |
|---|---|
DigiKey Part Number | 118-SRP6530A-R82MTR-ND - Tape & Reel (TR) 118-SRP6530A-R82MCT-ND - Cut Tape (CT) 118-SRP6530A-R82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6530A-R82M |
Description | FIXED IND 820NH 14A 7.8 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Inductor 14 A 7.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6530A-R82M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.8mOhm Max | |
Q @ Freq | 8 @ 25.2MHz | |
Frequency - Self Resonant | 68MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 zł | 3,37 zł |
| 10 | 2,76200 zł | 27,62 zł |
| 100 | 2,27040 zł | 227,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,86736 zł | 1 867,36 zł |
| Unit Price without VAT: | 3,37000 zł |
|---|---|
| Unit Price with VAT: | 4,14510 zł |

