
SRP5030WA-150M | |
|---|---|
DigiKey Part Number | 118-SRP5030WA-150MTR-ND - Tape & Reel (TR) 118-SRP5030WA-150MCT-ND - Cut Tape (CT) 118-SRP5030WA-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030WA-150M |
Description | FIXED IND 15UH 2.5A 190 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2.5 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 190mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.207" W (5.50mm x 5.25mm) |
Current - Saturation (Isat) 2.2A | Height - Seated (Max) 0.118" (3.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 zł | 3,63 zł |
| 10 | 2,97300 zł | 29,73 zł |
| 25 | 2,75040 zł | 68,76 zł |
| 50 | 2,59400 zł | 129,70 zł |
| 100 | 2,44530 zł | 244,53 zł |
| 250 | 2,26236 zł | 565,59 zł |
| 500 | 2,13322 zł | 1 066,61 zł |
| 1 000 | 2,01149 zł | 2 011,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,89690 zł | 3 793,80 zł |
| 4 000 | 1,78895 zł | 7 155,80 zł |
| 6 000 | 1,72876 zł | 10 372,56 zł |
| 10 000 | 1,65590 zł | 16 559,00 zł |
| 14 000 | 1,60965 zł | 22 535,10 zł |
| 20 000 | 1,60778 zł | 32 155,60 zł |
| Unit Price without VAT: | 3,63000 zł |
|---|---|
| Unit Price with VAT: | 4,46490 zł |

