
SRP5030T-5R6M | |
|---|---|
DigiKey Part Number | SRP5030T-5R6MTR-ND - Tape & Reel (TR) SRP5030T-5R6MCT-ND - Cut Tape (CT) SRP5030T-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030T-5R6M |
Description | FIXED IND 5.6UH 4.25A 63 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 4.25 A 63mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030T-5R6M Models |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 63mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 zł | 3,59 zł |
| 10 | 2,94400 zł | 29,44 zł |
| 100 | 2,42090 zł | 242,09 zł |
| 1 000 | 1,99135 zł | 1 991,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,87787 zł | 3 755,74 zł |
| 4 000 | 1,77102 zł | 7 084,08 zł |
| 6 000 | 1,71144 zł | 10 268,64 zł |
| 10 000 | 1,63930 zł | 16 393,00 zł |
| 14 000 | 1,60688 zł | 22 496,32 zł |
| Unit Price without VAT: | 3,59000 zł |
|---|---|
| Unit Price with VAT: | 4,41570 zł |

