
SRP5030HMT-2R2M | |
|---|---|
DigiKey Part Number | 118-SRP5030HMT-2R2MTR-ND - Tape & Reel (TR) 118-SRP5030HMT-2R2MCT-ND - Cut Tape (CT) 118-SRP5030HMT-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030HMT-2R2M |
Description | FIXED IND 2.2UH 10.5A 14.4 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 10.5 A 14.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.4mOhm Max |
Series | Q @ Freq 20 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 29MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.220" L x 0.205" W (5.60mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 8.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 zł | 4,45 zł |
| 10 | 3,66600 zł | 36,66 zł |
| 100 | 3,01410 zł | 301,41 zł |
| 1 000 | 2,50907 zł | 2 509,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,33821 zł | 4 676,42 zł |
| 4 000 | 2,20525 zł | 8 821,00 zł |
| 6 000 | 2,13110 zł | 12 786,60 zł |
| 10 000 | 2,04990 zł | 20 499,00 zł |
| Unit Price without VAT: | 4,45000 zł |
|---|---|
| Unit Price with VAT: | 5,47350 zł |

