
SRP2010-R33M | |
|---|---|
DigiKey Part Number | 118-SRP2010-R33MTR-ND - Tape & Reel (TR) 118-SRP2010-R33MCT-ND - Cut Tape (CT) 118-SRP2010-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2010-R33M |
Description | FIXED IND 330NH 3.8A 29 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 3.8 A 29mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 1,12300 zł | 11,23 zł |
| 25 | 1,03760 zł | 25,94 zł |
| 50 | 0,97880 zł | 48,94 zł |
| 100 | 0,92260 zł | 92,26 zł |
| 250 | 0,85340 zł | 213,35 zł |
| 500 | 0,80462 zł | 402,31 zł |
| 1 000 | 0,75866 zł | 758,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69120 zł | 2 073,60 zł |
| 6 000 | 0,65180 zł | 3 910,80 zł |
| 9 000 | 0,62983 zł | 5 668,47 zł |
| 15 000 | 0,60322 zł | 9 048,30 zł |
| 21 000 | 0,58633 zł | 12 312,93 zł |
| 30 000 | 0,57319 zł | 17 195,70 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

