


SRP1265WA-3R3M | |
|---|---|
DigiKey Part Number | 118-SRP1265WA-3R3MTR-ND - Tape & Reel (TR) 118-SRP1265WA-3R3MCT-ND - Cut Tape (CT) 118-SRP1265WA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265WA-3R3M |
Description | FIXED IND 3.3UH 19A 6.8 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 19 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 6.8mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 19MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.535" L x 0.496" W (13.60mm x 12.60mm) |
Current - Saturation (Isat) 24A | Height - Seated (Max) 0.256" (6.50mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,15000 zł | 8,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,13114 zł | 2 065,57 zł |
| Unit Price without VAT: | 8,15000 zł |
|---|---|
| Unit Price with VAT: | 10,02450 zł |

