
SRP1265CC-220M | |
|---|---|
DigiKey Part Number | 118-SRP1265CC-220MTR-ND - Tape & Reel (TR) 118-SRP1265CC-220MCT-ND - Cut Tape (CT) 118-SRP1265CC-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265CC-220M |
Description | FIXED IND 22UH 10A 37 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 10 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 zł | 5,71 zł |
| 10 | 4,68600 zł | 46,86 zł |
| 100 | 3,85330 zł | 385,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,36156 zł | 1 680,78 zł |
| 1 000 | 3,16996 zł | 3 169,96 zł |
| 1 500 | 3,06315 zł | 4 594,72 zł |
| 2 500 | 2,93376 zł | 7 334,40 zł |
| 3 500 | 2,85163 zł | 9 980,70 zł |
| 5 000 | 2,76717 zł | 13 835,85 zł |
| Unit Price without VAT: | 5,71000 zł |
|---|---|
| Unit Price with VAT: | 7,02330 zł |

