SRP1265C-3R3M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 455
Unit Price: 5,35000 zł
Datasheet
3.3 µH Shielded Inductor 22 A 6.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1265C-3R3M

DigiKey Part Number
118-SRP1265C-3R3MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP1265C-3R3M
Description
FIXED IND 3.3UH 22A 6.8 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 22 A 6.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1265C-3R3M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
6.8mOhm Max
Series
Q @ Freq
20 @ 100kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
18MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Current - Saturation (Isat)
37A
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP1265CC-3R3MBourns Inc.455118-SRP1265CC-3R3MCT-ND5,35000 złMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes