


SRP1038WA-470M | |
|---|---|
DigiKey Part Number | 118-SRP1038WA-470MTR-ND - Tape & Reel (TR) 118-SRP1038WA-470MCT-ND - Cut Tape (CT) 118-SRP1038WA-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038WA-470M |
Description | FIXED IND 47UH 3.6A 165 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 3.6 A 165mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 165mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current - Saturation (Isat) 4A | Height - Seated (Max) 0.157" (4.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 zł | 5,31 zł |
| 10 | 4,38100 zł | 43,81 zł |
| 25 | 4,05320 zł | 101,33 zł |
| 50 | 3,82140 zł | 191,07 zł |
| 100 | 3,60300 zł | 360,30 zł |
| 250 | 3,33356 zł | 833,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,14332 zł | 1 571,66 zł |
| 1 000 | 2,96413 zł | 2 964,13 zł |
| 1 500 | 2,86419 zł | 4 296,28 zł |
| 2 500 | 2,74321 zł | 6 858,02 zł |
| 3 500 | 2,66641 zł | 9 332,43 zł |
| 5 000 | 2,58740 zł | 12 937,00 zł |
| Unit Price without VAT: | 5,31000 zł |
|---|---|
| Unit Price with VAT: | 6,53130 zł |

