
SRN8040HA-3R6M | |
|---|---|
DigiKey Part Number | 118-SRN8040HA-3R6MTR-ND - Tape & Reel (TR) 118-SRN8040HA-3R6MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRN8040HA-3R6M |
Description | FIXED IND 3.6UH 4.9A 24 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH Shielded Wirewound Inductor 4.9 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm Max |
Series | Q @ Freq 13 @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 34MHz |
Part Status Active | Ratings AEC-Q200 |
Type Wirewound | Operating Temperature -40°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.321" L x 0.311" W (8.15mm x 7.90mm) |
Current - Saturation (Isat) 8A | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 zł | 2,30 zł |
| 10 | 1,88500 zł | 18,85 zł |
| 25 | 1,74520 zł | 43,63 zł |
| 50 | 1,64540 zł | 82,27 zł |
| 100 | 1,55090 zł | 155,09 zł |
| 250 | 1,43488 zł | 358,72 zł |
| 500 | 1,35286 zł | 676,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,27563 zł | 1 275,63 zł |
| Unit Price without VAT: | 2,30000 zł |
|---|---|
| Unit Price with VAT: | 2,82900 zł |

