
SRN6045HA-2R2Y | |
|---|---|
DigiKey Part Number | 118-SRN6045HA-2R2YTR-ND - Tape & Reel (TR) 118-SRN6045HA-2R2YCT-ND - Cut Tape (CT) 118-SRN6045HA-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045HA-2R2Y |
Description | FIXED IND 2.2UH 4.4A 23 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 4.4 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 23mOhm Max |
Mfr | Q @ Freq 17 @ 7.96MHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 9.5A | Height - Seated (Max) 0.185" (4.70mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 1,36100 zł | 13,61 zł |
| 100 | 1,12000 zł | 112,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,92097 zł | 920,97 zł |
| 2 000 | 0,86842 zł | 1 736,84 zł |
| 3 000 | 0,83909 zł | 2 517,27 zł |
| 5 000 | 0,80359 zł | 4 017,95 zł |
| 7 000 | 0,78103 zł | 5 467,21 zł |
| 10 000 | 0,75785 zł | 7 578,50 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |

