MFR Recommended
Similar
Similar
Similar

SRN6028-101M | |
|---|---|
DigiKey Part Number | SRN6028-101MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRN6028-101M |
Description | FIXED IND 100UH 660MA 720 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 660 mA 720mOhm Max 2424 (6060 Metric) |
EDA/CAD Models | SRN6028-101M Models |
Category | DC Resistance (DCR) 720mOhm Max |
Mfr | Q @ Freq 16 @ 796kHz |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 6028 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 650mA | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN6028C-101M | Bourns Inc. | 1 513 | 118-SRN6028C-101MCT-ND | 1,44000 zł | MFR Recommended |
| CDRH60D28RNP-101MC | Sumida America Inc. | 0 | 308-CDRH60D28RNP-101MCTR-ND | 1,25852 zł | Similar |
| NRS6028T101MMGJV | Taiyo Yuden | 5 261 | 587-3635-1-ND | 1,11000 zł | Similar |
| SDCH1V6028-101M-R | Eaton - Electronics Division | 2 414 | 283-SDCH1V6028-101M-RCT-ND | 1,15000 zł | Similar |





