MFR Recommended
Similar

SRN6028-R90Y | |
|---|---|
DigiKey Part Number | SRN6028-R90YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRN6028-R90Y |
Description | FIXED IND 900NH 4.6A 17 MOHM SMD |
Customer Reference | |
Detailed Description | 900 nH Shielded Drum Core, Wirewound Inductor 4.6 A 17mOhm Max 2424 (6060 Metric) |
EDA/CAD Models | SRN6028-R90Y Models |
Category | DC Resistance (DCR) 17mOhm Max |
Mfr | Q @ Freq 12 @ 7.96MHz |
Series | Frequency - Self Resonant 105MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 6028 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 6.7A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN6028C-R90Y | Bourns Inc. | 1 409 | 118-SRN6028C-R90YCT-ND | 1,44000 zł | MFR Recommended |
| NRS6028T0R9NMGJV | Taiyo Yuden | 0 | 587-NRS6028T0R9NMGJVCT-ND | 1,22000 zł | Similar |



