
SRN4018BTA-R47M | |
|---|---|
DigiKey Part Number | 118-SRN4018BTA-R47MTR-ND - Tape & Reel (TR) 118-SRN4018BTA-R47MCT-ND - Cut Tape (CT) 118-SRN4018BTA-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018BTA-R47M |
Description | FIXED IND 470NH 5.5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 5.5 A 15mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 151MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 1,27700 zł | 12,77 zł |
| 100 | 1,04880 zł | 104,88 zł |
| 1 000 | 0,86251 zł | 862,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,77561 zł | 2 714,64 zł |
| 7 000 | 0,73143 zł | 5 120,01 zł |
| 10 500 | 0,70679 zł | 7 421,30 zł |
| 17 500 | 0,67695 zł | 11 846,62 zł |
| 24 500 | 0,65802 zł | 16 121,49 zł |
| 35 000 | 0,63853 zł | 22 348,55 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

