6.8 µH Shielded Wirewound Inductor 1.45 A 98mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4018BTA-6R8M

DigiKey Part Number
118-SRN4018BTA-6R8MTR-ND - Tape & Reel (TR)
118-SRN4018BTA-6R8MCT-ND - Cut Tape (CT)
118-SRN4018BTA-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4018BTA-6R8M
Description
FIXED IND 6.8UH 1.45A 98 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 1.45 A 98mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
98mOhm
Mfr
Q @ Freq
10 @ 100kHz
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
1.6A
Height - Seated (Max)
0.071" (1.80mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HPC 4018BMV-6R8MTAI-TECH Advanced Electronics Co., Ltd.3 1434816-HPC4018BMV-6R8MCT-ND1,26000 złParametric Equivalent
In-Stock: 3 692
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 zł1,51 zł
101,25000 zł12,50 zł
1001,02660 zł102,66 zł
1 0000,84427 zł844,27 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,75921 zł2 657,24 zł
7 0000,71596 zł5 011,72 zł
10 5000,69183 zł7 264,21 zł
17 5000,66263 zł11 596,03 zł
24 5000,64410 zł15 780,45 zł
35 0000,62503 zł21 876,05 zł
Manufacturers Standard Package
Unit Price without VAT:1,51000 zł
Unit Price with VAT:1,85730 zł