68 µH Shielded Wirewound Inductor 320 mA 1Ohm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4018BTA-680M

DigiKey Part Number
118-SRN4018BTA-680MTR-ND - Tape & Reel (TR)
118-SRN4018BTA-680MCT-ND - Cut Tape (CT)
118-SRN4018BTA-680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4018BTA-680M
Description
FIXED IND 68UH 320MA 1 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 µH Shielded Wirewound Inductor 320 mA 1Ohm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1Ohm
Mfr
Q @ Freq
10 @ 100kHz
Series
Frequency - Self Resonant
8.3MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
520mA
Height - Seated (Max)
0.071" (1.80mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 303
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,51000 zł1,51 zł
101,25000 zł12,50 zł
1001,02660 zł102,66 zł
1 0000,84427 zł844,27 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,73001 zł2 555,04 zł
Manufacturers Standard Package
Unit Price without VAT:1,51000 zł
Unit Price with VAT:1,85730 zł